GCC50DKNT

Heilind Number:SULGCC50DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKNT

Detailed Description

Introducing the GCC50DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in extreme environments. With a 2-row, 100-position layout and a pitch of 2.54mm, it offers versatile connectivity options. The female connector with threaded mount type and card extender termination method guarantees secure and stable installation. Its cantilever contact type with gold-plated phosphor bronze contacts ensures excellent conductivity, rated up to 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves valuable PCB space. The matte tin termination plating provides corrosion resistance for long-term reliability. Trust the GCC50DKNT for robust and high-speed board-to-board connections in your critical systems.