GCC50DKRD

Heilind Number:SULGCC50DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKRD

Detailed Description

The GCC50DKRD is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 100 female contacts, each rated for 3A of current at 700VAC. The contacts are made of durable phosphor bronze with gold plating for excellent conductivity. Utilizing a clearance hole mount and card extender termination method, this connector ensures secure and reliable connections. Its cantilever contact type and straddle orientation further enhance durability. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating offers added protection against corrosion. With a compact design measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. The GCC50DKRD is RoHS compliant, meeting international standards for environmental responsibility. Perfect for hi-rel industries, it guarantees long-lasting performance in critical systems.