| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKRH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DKRH |
GCC50DKRH
| Heilind Number: | SULGCC50DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKRH |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it is ideal for use in industrial and aerospace environments. This connector is equipped with PA9T and Phosphor Bronze contacts, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The two-row design and straddle orientation offer secure connectivity, while the cantilever contact type provides excellent signal integrity. With 100 positions and a pitch of 2.54mm, it allows for high-density mounting. The connector is RoHS compliant and operates efficiently in a wide temperature range from -65 to 125°C. Tailored for mission-critical systems, the GCC50DKRH is the perfect choice for high-reliability applications.

