| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKRI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC50DKRI-S1243 |
GCC50DKRI-S1243
| Heilind Number: | SULGCC50DKRI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKRI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DKRI-S1243 is a high-performance female board-to-board PCB connector designed for precision applications. With two rows of 100 cantilever contacts made of durable phosphor bronze and gold plating, this connector ensures reliable signal transmission at a pitch of 2.54mm. Operating at up to 700VAC and 3A, it is suitable for a wide range of electronic devices. Its threaded mounting type and card extender termination method offer secure and convenient installation. With an operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. The connector's compact design, measuring 13.97mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Meeting stringent quality standards, it is a dependable choice for demanding industries.

