| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DKRI |
GCC50DKRI
| Heilind Number: | SULGCC50DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKRI |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 2.54mm pitch and 100 positions over 2 rows, it offers ample connectivity in a compact form factor. Its threaded mount and cantilever contact type guarantee secure and efficient installations. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, the GCC50DKRI is suitable for use in harsh environments. The matte Tin termination plating enhances durability and conductivity. Overall, this connector is ideal for industries where performance, reliability, and longevity are paramount.

