GCC50DKRN-S1243

Heilind Number:SULGCC50DKRN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKRN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKRN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKRN-S1243

Detailed Description

Introducing the GCC50DKRN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power delivery. Featuring a female gender, two rows of 100 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. Its cantilever contact type and straddle orientation make it ideal for secure mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination method of card extender and termination plating of matte tin provide easy and reliable installation. With a connector height of 13.97mm and a connector width of 10.16mm, it offers a compact yet sturdy solution. Perfect for hi-rel applications, this connector is a must-have for your PCB connectivity needs.