GCC50DKRN

Heilind Number:SULGCC50DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKRN

Detailed Description

Introducing the GCC50DKRN Board To Board PCB Connector, a high-performance solution designed for demanding applications. This female connector features two rows, a pitch of 2.54mm, and a cantilever contact type with gold plating on phosphor bronze contacts, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The termination method of card extender and termination plating of matte tin offer robust connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 100 positions and a straddle orientation, it allows for versatile PCB connections. The compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. Trust the GCC50DKRN for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.