| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKRS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DKRS-S1243 |
GCC50DKRS-S1243
| Heilind Number: | SULGCC50DKRS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKRS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DKRS-S1243 Board-To-Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it meets the demands of various applications. The connector, with two rows of 100 cantilever contact positions, guarantees secure connectivity. Its side-hole mount and card extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances its longevity. Perfect for hi-rel applications, this connector is a vital solution for your PCB assembly needs.

