GCC50DKRS

Heilind Number:SULGCC50DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKRS

Detailed Description

Introducing the GCC50DKRS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a dual-row, 100-position layout and a pitch of 2.54mm, it offers ample connectivity for various applications. The cantilever contact type and side hole mount make for easy and secure installation, while the card extender termination method guarantees a stable connection. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable PCB space. Ideal for high-reliability systems, the GCC50DKRS is a top choice for engineers and manufacturers seeking quality connectivity solutions.