GCC50DKSD

Heilind Number:SULGCC50DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKSD

Detailed Description

The GCC50DKSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets strict industry standards for power and signal integrity. Its cantilever contact type and thru-hole termination method offer secure and stable connections. With 100 positions arranged in 2 rows on a 2.54mm pitch, it provides ample connectivity options. The connector's operating temperature range of -65 to 125°C makes it suitable for use in a wide range of operating conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The connector is also RoHS compliant, ensuring environmental sustainability. Trust the GCC50DKSD for high-reliability board-to-board connections in your next project.