GCC50DKSH-S1243

Heilind Number:SULGCC50DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKSH-S1243

Detailed Description

The GCC50DKSH-S1243 is a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connections in your electronic assemblies. With a clearance hole mount type and through-hole termination method, installation is efficient and straightforward. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at an amperage of 3A and a voltage of 700VAC, it meets demanding power transmission requirements. The cantilever contact type and straight orientation further enhance its functionality. With 100 positions and a pitch of 2.54mm, this connector offers ample connectivity options. It boasts a wide operating temperature range of -65 to 125°C, making it suitable for diverse environments. The matte tin termination plating ensures long-term performance. Perfect for hi-rel applications, the GCC50DKSH-S1243 is a reliable choice for your connectivity needs.