GCC50DKSH

Heilind Number:SULGCC50DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKSH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKSH

Detailed Description

Introducing the GCC50DKSH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity in industrial environments. With a dual-row layout and cantilever contact type, it ensures secure mating with a pitch of 2.54mm. Gold-plated contacts guarantee optimal signal transmission, while a clearance hole mount and through-hole termination method simplify installation. Operating at a voltage of 700VAC and -65 to 125°C, it's suitable for a wide range of settings. Boasting 100 positions and a compact design with a height of 15.49mm and width of 9.4mm, the GCC50DKSH is a versatile solution for your connectivity needs. Trust in its durability, with matte tin termination plating and compliance with high-reliability standards. Elevate your PCB connections with this essential component.