GCC50DKSI-S1243

Heilind Number:SULGCC50DKSI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKSI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKSI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKSI-S1243

Detailed Description

Introducing the GCC50DKSI-S1243, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector, with two rows and a pitch of 2.54mm (.1 in), features durable PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission even in harsh environments. With a maximum voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and performance. The cantilever contact type and threaded mount offer secure connections, while the through-hole termination method simplifies PCB assembly. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent functionality. Boasting 100 positions and a compact design with a height of 15.49mm and width of 10.16mm, it optimizes space utilization on the board. The matte tin termination plating enhances durability and solderability. Whether for aerospace, defense, or industrial applications, the GCC50DKSI-S1243 is a trusted solution for critical connectivity needs.