GCC50DKSI

Heilind Number:SULGCC50DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKSI

Detailed Description

Introducing the GCC50DKSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity and durability. Its threaded mount type and through-hole termination method offer secure and easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector, with 100 positions in a dual-row configuration and a pitch of 2.54 mm, provides ample connectivity options. Its cantilever contact type guarantees efficient signal transmission. Measuring just .61 inches in height and 9.4 mm in width, it is compact yet efficient. The Matte Tin termination plating further enhances its performance. Ideal for aerospace, defense, and industrial applications, the GCC50DKSI is a top choice for high-reliability connectivity needs.