GCC50DKSN

Heilind Number:SULGCC50DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKSN

Detailed Description

This female board-to-board PCB connector, with SKU GCC50DKSN, features a durable construction of PA9T and phosphor bronze, ensuring reliable performance in demanding environments. With a pitch of 2.54mm and 100 positions spread across 2 rows, it offers efficient connectivity for various applications. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. Operating at up to 700VAC and 3A, this connector is suitable for high-power transmission. Its straight orientation and cantilever contact type facilitate easy mating. With termination through hole and matte tin plating, it ensures secure attachment to PCBs. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. Rated for a wide temperature range of -65 to 125°C, it is ideal for use in harsh industrial settings. Whether for telecommunications, aerospace, or industrial equipment, the GCC50DKSN connector offers high reliability and performance.