GCC50DKSS-S1243

Heilind Number:SULGCC50DKSS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKSS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKSS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DKSS-S1243

Detailed Description

Introducing SKU GCC50DKSS-S1243, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at a voltage rating of 700 VAC. With a two-row, straight orientation and cantilever contact type, it offers seamless connectivity in compact spaces. The termination method of thru-hole soldering and termination plating of matte tin guarantee secure attachment to the PCB. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding environments. With 100 positions and a pitch of 2.54 mm, it provides ample connectivity options. Measuring at a height of 15.49 mm and width of 10.16 mm, it fits neatly on the board. This connector, belonging to the hi-rel category, is meticulously engineered for durability and performance. Upgrade your electronic assemblies with precision and reliability using the GCC50DKSS-S1243.