GCC50DKSS

Heilind Number:SULGCC50DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKSS

Detailed Description

Introducing the GCC50DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this female connector features two rows with a total of 100 positions, allowing for efficient and reliable connectivity. The use of PA9T and Phosphor Bronze materials, along with Gold plating, ensures excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. Its cantilever contact type and thru-hole termination method make installation easy and secure. With a wide operating temperature range of -65 to 125 °C, it is highly versatile and can withstand harsh environmental conditions. The matte tin termination plating further enhances its reliability. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC50DKSS sets a new standard for performance in connector technology.