GCC50DKST

Heilind Number:SULGCC50DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC50DKST

Detailed Description

Featuring a durable construction, the GCC50DKST connector is designed for high-performance connectivity in demanding environments. With a pitch of 2.54mm, this dual-row female connector offers secure threaded mounting and through-hole termination, ensuring reliable contact. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the cantilever contact type and straight orientation facilitate easy insertion. Boasting a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. With 100 positions and a tail length of 4.83mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications, making it a versatile choice for board-to-board and card edge connections. Its matte tin termination plating enhances durability, while its compact dimensions of 9.4mm (width) and 15.49mm (height) offer space-saving benefits. Whether in industrial, telecommunications, or aerospace settings, the GCC50DKST ensures optimal performance, making it an essential component for your connectivity needs.