GCC50DKUD

Heilind Number:SULGCC50DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKUD

Detailed Description

Introducing the GCC50DKUD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 100 positions across two rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation make it easy to insert and secure. Rated for 700VAC and 3A, it guarantees safe and efficient power transmission. Its clearance hole mount and thru-hole termination method provide easy and secure installation. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB while ensuring optimal performance. Matte Tin termination plating adds durability and longevity to the connector. Whether for aerospace, telecommunications, or other hi-rel applications, the GCC50DKUD is the perfect choice for seamless connectivity and performance.