GCC50DKUI

Heilind Number:SULGCC50DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKUI

Detailed Description

Introducing the GCC50DKUI, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. With a pitch of 2.54mm (.1 in) and featuring two rows with 100 positions, this connector offers ample room for intricate circuit connections. Crafted with precision, it boasts contact material in PA9T and phosphor bronze, plated with gold for optimal conductivity. The cantilever contact type ensures secure mating, while the threaded mount type and thru-hole termination method guarantee stability during assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse applications. Measuring at 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it provides a compact yet robust solution for your PCB interconnection needs. Trust in the GCC50DKUI for efficient and durable performance in your electronic designs.