| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKUN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DKUN-S1243 |
GCC50DKUN-S1243
| Heilind Number: | SULGCC50DKUN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKUN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DKUN-S1243, a high-performance PA9T and Phosphor Bronze female connector perfect for your electronic assembly needs. With a compact design featuring two rows and a right-angle orientation, this connector offers seamless integration into your PCB setups. Boasting a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With 100 positions and a 2.54mm pitch, it allows for efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the GCC50DKUN-S1243 for secure and efficient board-to-board or card edge connections in your projects.

