| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DKUS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DKUS-S1243 |
GCC50DKUS-S1243
| Heilind Number: | SULGCC50DKUS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DKUS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GCC50DKUS-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of industrial and commercial electronics. Its two rows of cantilever contacts, pitch of 2.54mm, and right-angle orientation offer efficient PCB mating. The connector's rugged construction, operating temperature range of -65 to 125°C, and matte tin termination make it suitable for harsh environments. With 100 positions and a tail length of 6.35mm, it provides ample connectivity options. Whether used in aerospace, defense, or telecommunications, the GCC50DKUS-S1243 guarantees high reliability and performance.

