GCC50DKUS

Heilind Number:SULGCC50DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKUS

Detailed Description

Introducing the GCC50DKUS, a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With two rows and 100 positions, it allows for versatile PCB assembly. The side hole mount and thru-hole termination method ensure secure and stable installation. Contact materials of Phosphor Bronze with Gold plating guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and right-angle orientation provide efficient board-to-board connections. With a tail length of 6.35mm and a compact design measuring 13.97mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. The Matte Tin termination plating ensures durability and longevity. Ideal for hi-rel applications, the GCC50DKUS is a reliable choice for your connectivity needs.