GCC50DKUT

Heilind Number:SULGCC50DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DKUT

Detailed Description

Featuring a robust construction, the GCC50DKUT Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a dual-row design and 100 positions, this female connector facilitates secure attachment on printed circuit boards. Its threaded mount type and thru-hole termination method guarantee stable installation. Crafted from PA9T and Phosphor Bronze, with gold contact plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type and right-angle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 125 °C, and with a maximum voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its compact dimensions, with a height of 13.97 mm and width of 9.4 mm, make it space-efficient on PCBs. With matte tin termination plating ensuring durability, the GCC50DKUT is a high-performance solution for your connectivity needs.