GCC50DPBH

Heilind Number:SULGCC50DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPBH

Detailed Description

Introducing the GCC50DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a double-point contact design and gold-plated termination, it offers excellent signal integrity and durability. The female connector has two rows with 100 positions, ideal for high-density installations. Its right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance requirements. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in aerospace, defense, and industrial applications. Trust the GCC50DPBH for secure and efficient board-to-board connections.