GCC50DPBI

Heilind Number:SULGCC50DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPBI

Detailed Description

Introducing the GCC50DPBI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With PA9T and phosphor bronze construction, this connector offers exceptional durability and superior signal transmission. Featuring a double-point contact design with gold plating, it ensures secure connectivity with low contact resistance. The threaded mounting and through-hole termination method guarantee robust attachment to PCBs. With a pitch of 2.54mm, 700VAC voltage rating, and 3A current rating, this connector is suitable for high-power and high-speed data transmission. Its right-angle orientation and 100 positions provide versatility in PCB layout. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures long-term reliability. With a compact height of 14.22mm and width of 10.16mm, it saves space on the PCB. Trust the GCC50DPBI for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.