GCC50DPBN

Heilind Number:SULGCC50DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPBN

Detailed Description

Introducing the GCC50DPBN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and right-angle orientation, this connector offers secure and efficient connectivity in tight spaces. Featuring two rows of double-point contacts made of durable Phosphor Bronze with Gold plating, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The 2.54mm pitch and 100 positions allow for versatile PCB layouts, while the thru-hole termination method and matte tin plating ensure easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design measuring just 14.22mm in height and 10.16mm in width, it is suitable for space-constrained applications. Trust the GCC50DPBN for robust and high-speed connections in your electronic designs.