GCC50DPBS

Heilind Number:SULGCC50DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPBS

Detailed Description

Introducing the GCC50DPBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity in both commercial and industrial settings. With a double-point contact design and gold plating, it guarantees excellent signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. The right-angle orientation and side-hole mount type make it versatile for various PCB configurations. With 100 positions and a 2.54mm pitch, it offers ample connectivity options. Operating effortlessly in temperature ranges from -65 to 125°C, this connector is built to withstand harsh environments. Its matte tin termination plating ensures long-term durability. The GCC50DPBS is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications industries.