GCC50DPDH

Heilind Number:SULGCC50DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPDH

Detailed Description

Introducing the GCC50DPDH, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a durable construction of PA9T and phosphor bronze, this connector ensures reliable connectivity in demanding environments. With a double-point contact design and gold plating, it offers optimal signal transmission efficiency. The female connector has two rows with 100 positions, ideal for densely populated PCBs. Its clearance hole mount and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The matte tin termination plating enhances durability and longevity. Compact in size, with dimensions of .61" in height and .4" in width, it saves space on the PCB. This connector is a vital component for ensuring seamless connectivity and performance in electronic devices.