GCC50DPDI

Heilind Number:SULGCC50DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPDI

Detailed Description

Introducing the GCC50DPDI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector is built to withstand rugged environments. With a pitch of 2.54mm and double-point contact type, it ensures reliable connectivity in two-row configurations. Gold-plated contacts offer excellent conductivity while threaded mount and through-hole termination guarantee secure attachment. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for a wide range of industrial settings. With 100 positions, each with a tail length of 4.06mm, it provides ample connectivity options. Measuring at just 15.49mm in height and 10.16mm in width, it's compact yet robust. Ideal for use in telecommunications, aerospace, and military applications, the GCC50DPDI is a dependable solution for your connectivity needs.