GCC50DPDN

Heilind Number:SULGCC50DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPDN

Detailed Description

The GCC50DPDN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 100 female contacts, it ensures secure and reliable connectivity. Constructed with PA9T housing and phosphor bronze contacts plated in gold, it offers excellent durability and conductivity. The 2.54mm pitch and double-point contact type further enhance signal transmission integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and no mounting requirement make installation easy. With a tail length of 4.06mm and a low profile of 15.49mm, it saves space without compromising performance. Terminated through-hole with matte tin plating, it guarantees robust solder connections. Ideal for aerospace, defense, and industrial applications, the GCC50DPDN is a reliable solution for your connectivity needs.