GCC50DPEH

Heilind Number:SULGCC50DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPEH

Detailed Description

Introducing the GCC50DPEH, a high-performance female PCB connector designed for demanding applications. This connector features two rows of durable PA9T and Phosphor Bronze contacts, ensuring reliable connectivity. With a pitch of 2.54mm and double-point contact type, it offers efficient signal transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its right-angle orientation and clearance hole mount type make it easy to install on PCBs. With 100 positions and a tail length of 4.57mm, it offers ample connectivity options. Measuring 14.22mm in height and 10.16mm in width, it is compact yet robust. Ideal for hi-rel applications, this connector is a reliable choice for board-to-board and card edge connections. Elevate your electronic designs with the GCC50DPEH.