GCC50DPEI

Heilind Number:SULGCC50DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPEI

Detailed Description

The GCC50DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Made with PA9T and featuring contact points crafted from durable phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it offers secure power transmission. The double-point contact design enhances signal integrity, while the gold plating guarantees excellent conductivity. Its threaded mount type and through-hole termination method provide robust mechanical stability. This connector, with two rows and 100 positions, boasts a 2.54mm pitch and right-angle orientation, optimizing space utilization on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace applications. The matte tin termination plating further enhances its durability. Measuring at 14.22mm in height and 10.16mm in width, the GCC50DPEI is a compact yet powerful solution for your connectivity needs.