GCC50DPES

Heilind Number:SULGCC50DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPES

Detailed Description

Introducing our GCC50DPES, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a robust construction with PA9T and phosphor bronze materials, this connector ensures optimal conductivity and durability in demanding applications. With a double-point contact design and gold plating, it guarantees secure and low-resistance connections. The female connector with two rows and right-angle orientation offers flexibility in PCB assembly. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method through-hole and termination plating with matte tin further enhance its stability. With a pitch of 2.54mm, it allows for efficient signal transmission. This connector, with 100 positions and a tail length of 4.57mm, is ideal for high-density board layouts. Its wide operating temperature range of -65 to 125°C ensures performance in harsh environments. With a compact design, measuring 14.22mm in height and 10.16mm in width, it saves space on the PCB. The GCC50DPES is the perfect choice for applications where reliability and performance are paramount.