| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DPMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC50DPMI |
GCC50DPMI
| Heilind Number: | SULGCC50DPMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DPMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DPMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact double-row, 100-position layout, this connector offers seamless connectivity in tight spaces. Constructed with PA9T and featuring phosphor bronze contacts plated in gold, it ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. The threaded mount type and wire wrap termination method guarantee secure and efficient installation. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Trust the GCC50DPMI for premium quality and performance in your electronic systems.

