GCC50DPMN

Heilind Number:SULGCC50DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPMN

Detailed Description

The GCC50DPMN is a high-quality female board-to-board PCB connector designed for reliable signal transmission in electronic systems. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity and durability. Featuring a double-point contact type and wire wrap termination method, it offers secure connections for up to 100 positions at an amperage of 3A and voltage of 700VAC. Its straight orientation and 2.54mm pitch allow for easy integration into PCB layouts. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size of 15.49mm in height and 10.16mm in width, it is ideal for space-constrained applications in industries such as telecommunications, aerospace, and automotive. Trust the GCC50DPMN for efficient and long-lasting board-to-board connectivity in your electronic projects.