GCC50DPMS

Heilind Number:SULGCC50DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPMS

Detailed Description

Introducing the GCC50DPMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 100 positions, allowing for secure and efficient connections. Its durable PA9T housing and phosphor bronze contacts with gold plating ensure reliable signal transfer, even in harsh environments. The termination method using wire wrap technology offers easy installation and maintenance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its straight orientation and side hole mount type make it versatile for various PCB layouts. The matte tin termination plating enhances durability and conductivity. Ideal for high-reliability systems, the GCC50DPMS is a crucial component for ensuring seamless connectivity in your electronic devices.