GCC50DPNI

Heilind Number:SULGCC50DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPNI

Detailed Description

Introducing the GCC50DPNI Board-To-Board PCB Connector, a reliable solution for seamless electronic connections. This connector, featuring a robust construction of PA9T and Phosphor Bronze with gold plating, ensures optimal conductivity and durability. With a double-point contact design and threaded mounting type, it offers secure and stable connections, perfect for high-vibration environments. The 2.54mm pitch and 100 positions cater to versatile connectivity needs. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees performance in diverse settings. The matte tin termination plating enhances longevity. With a compact size of 14.22mm x 10.16mm and a low-profile height of 14.22mm, it's ideal for space-constrained applications. Trust the GCC50DPNI for efficient and dependable board-to-board connections in your projects.