GCC50DPNN

Heilind Number:SULGCC50DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPNN

Detailed Description

Introducing the GCC50DPNN, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring a two-row female design with a pitch of 2.54mm, this connector offers seamless connectivity in compact spaces. Its contact material, made of durable Phosphor Bronze with Gold plating, ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The double-point contact type and straddle orientation guarantee secure mating, while the termination method via card extender and matte tin plating on the tails simplify installation on PCBs. With a temperature range of -65 to 125°C, this connector is ideal for demanding environments. Measuring at 14.22mm in height and 10.16mm in width, it provides a low-profile solution without compromising on performance. The GCC50DPNN is the perfect choice for high-reliability applications in aerospace, defense, and telecommunications industries.