GCC50DPRH

Heilind Number:SULGCC50DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPRH

Detailed Description

The GCC50DPRH is a high-performance board-to-board PCB connector designed for demanding applications. With a double point contact type featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity. This female connector boasts a 2-row design with a pitch of 2.54mm, accommodating 100 positions with ease. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. Its clearance hole mount type and card extender termination method offer flexibility in installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is perfect for high-power setups. Compact yet robust, it has a connector height of 14.22mm and a width of 10.16mm. Whether used in aerospace, telecommunications, or industrial systems, the GCC50DPRH ensures optimal performance and longevity.