GCC50DPRI

Heilind Number:SULGCC50DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPRI

Detailed Description

The GCC50DPRI is a high-performance PCB connector designed for critical applications. With a short_description of PA9T & PHOSPHOR BRONZE .0, this connector offers reliable connectivity in demanding environments. Featuring a double point contact type and gold-plated phosphor bronze contact material, it ensures low contact resistance and high signal integrity. With an amperage rating of 3 A and a voltage withstand of 700 VAC, it is suitable for power and signal transmission. The connector has two rows with a pitch of 2.54 mm, accommodating 100 positions for efficient PCB connections. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Operating in a wide temperature range of -65 to 125 °C, it is ideal for use in harsh industrial settings. The connector's compact design, with a height of 14.22 mm and width of 10.16 mm, allows for space-saving PCB layouts. Its matte tin termination plating ensures durability and longevity. Whether it's for aerospace, defense, or industrial applications, the GCC50DPRI guarantees dependable performance.