| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DPRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DPRS |
GCC50DPRS
| Heilind Number: | SULGCC50DPRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DPRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC50DPRS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and phosphor bronze contacts plated in gold, ensuring reliable conductivity and longevity. With a pitch of 2.54mm (.1 in) and 100 positions spread across 2 rows, it provides ample connectivity options. The double-point contact design and side-hole mount type guarantee secure and stable connections. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its termination method via card extender and matte tin plating make it easy to install and maintain. Ideal for industries requiring high reliability, the GCC50DPRS is a top choice for mission-critical systems.

