| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC50DPSH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGCC50DPSH |
GCC50DPSH
| Heilind Number: | SULGCC50DPSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC50DPSH |
| ECAD Model: |
Specifications
Detailed Description
GCC50DPSH features a high-performance PA9T and phosphor bronze construction, ensuring reliable connectivity in demanding environments. With an amperage rating of 3A and voltage resistance up to 700VAC, this female connector is ideal for power-intensive applications. Its double-point contact design and gold plating guarantee low contact resistance and enhanced signal integrity. Boasting two rows with 100 positions, it offers ample connectivity options on PCBs. The clearance hole mount and thru-hole termination method facilitate easy and secure installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it ensures durability and stability in harsh conditions. Whether used in aerospace, defense, or industrial settings, the GCC50DPSH connector delivers exceptional performance.

