GCC50DPSI

Heilind Number:SULGCC50DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPSI

Detailed Description

The GCC50DPSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a double-point contact system with gold-plated phosphor bronze contacts, this connector ensures reliable and low-resistance connections. With a pitch of 2.54mm and two rows of 50 positions each, it offers ample connectivity options. The threaded mounting and through-hole termination method provide secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage rating of 700VAC, it is suitable for use in harsh environments. The connector's compact design, with a height of 15.49mm and width of 10.16mm, allows for space-efficient PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Ideal for industrial and aerospace applications requiring high reliability, the GCC50DPSI is a key component for your connectivity needs.