GCC50DPSN

Heilind Number:SULGCC50DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPSN

Detailed Description

The GCC50DPSN is a high-performance board-to-board connector designed for reliable and efficient power transmission. With a durable PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and longevity. Featuring a double-point contact design and a straight orientation, it guarantees secure and stable connections in demanding environments. With a 2.54mm pitch and 100 positions, it offers ample connectivity options. Operating at a voltage of 700VAC and an impressive amperage of 3A, the GCC50DPSN is suitable for a wide range of applications. Its matte tin termination plating and -65 to 125°C operating temperature range further enhance its durability and versatility. Perfect for use in high-reliability systems, this connector is a dependable solution for your PCB connectivity needs.