GCC50DPSS

Heilind Number:SULGCC50DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPSS

Detailed Description

The GCC50DPSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a double-point contact design and side hole mount type, it offers secure connectivity in a compact form factor. The connector, with two rows and 100 positions on a 2.54mm pitch, is suitable for dense PCB layouts. Its straight orientation and thru-hole termination method, with Matte Tin plating, guarantee easy and durable installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and harsh environment applications. Measuring only 15.49mm in height and 10.16mm in width, it provides space-saving connectivity solutions without compromising on performance. Trust the GCC50DPSS for your critical electronic connections.