GCC50DPUH

Heilind Number:SULGCC50DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPUH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:100
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC50DPUH

Detailed Description

The GCC50DPUH is a high-performance female board-to-board connector suited for demanding applications. With a sturdy construction of PA9T and Phosphor Bronze, this connector ensures reliable connectivity. Featuring a double-point contact design with gold plating, it guarantees excellent signal transmission. With a pitch of 2.54mm and two rows of 100 positions, it offers versatile connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The right-angle orientation and compact dimensions of 14.22mm height and 10.16mm width make it space-efficient. Terminated with matte tin plating, it ensures durability. Whether for board-to-board connections or card edge applications, the GCC50DPUH is a reliable choice for your connectivity needs.