GCC50DPUI

Heilind Number:SULGCC50DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPUI
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC50DPUI

Detailed Description

Introducing the GCC50DPUI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction, with PA9T housing and Phosphor Bronze contacts plated with gold for optimal conductivity and durability. With a double-point contact design and a 2.54mm pitch, it ensures secure and reliable connections in high-vibration environments. The threaded mounting and thru-hole termination method offer easy and secure installation on PCBs. Rated for 3A and 700VAC, this connector is suitable for high-power applications. It has two rows of 100 positions, providing ample connectivity options. Operating reliably in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial environments. The right-angle orientation, along with a tail length of 6.35mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS regulations. Whether in aerospace, defense, or industrial electronics, the GCC50DPUI ensures uncompromising performance.