GCC50DPUS

Heilind Number:SULGCC50DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DPUS

Detailed Description

The GCC50DPUS is a high-performance board-to-board PCB connector featuring PA9T and phosphor bronze construction, designed for demanding applications. With a double-point contact type and gold plating, it ensures reliable signal transmission with an amperage of 3A and voltage rating of 700VAC. This female connector offers 100 positions across two rows with a 2.54mm pitch, making it ideal for dense PCB layouts. Its side hole mount and thru-hole termination method provide secure attachment, while the right-angle orientation and compact dimensions of 0.56in height and 0.4in width allow for space-efficient installation. Operating within a wide temperature range of -65 to 125°C, and with matte tin termination plating, this connector guarantees durability and longevity in harsh environments. Perfect for use in aerospace, defense, and industrial applications, the GCC50DPUS is a reliable connectivity solution.