GCC50DRAH

Heilind Number:SULGCC50DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC50DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC50DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGCC50DRAH

Detailed Description

Introducing the GCC50DRAH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable operation even in harsh environments. Its female gender and right-angle orientation make it ideal for space-saving installations. Offering 100 positions across 2 rows with a 2.54mm pitch, it allows for efficient signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the demands of various industries. The termination method is through-hole, with a tail length of 3.18mm, ensuring secure and stable connections. The connector's compact size, 10.95mm in height and 10.16mm in width, makes it versatile for integration into different PCB designs. With matte tin termination plating and full bellow contact type, it ensures durability and performance. Certified for quality and reliability, this connector is a top choice for engineers and designers working on mission-critical systems. Upgrade your connectivity solutions with the GCC50DRAH.